LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC2553 product image
  • ARG05DTC2553 thumbnail 1
  • ARG05DTC2553 thumbnail 2
  • ARG05DTC2553 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC2553RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC2553
LCSC Part #
C3024428
Packaging
0805
Customer #
Key Attributes
RES 255kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC2553
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0118$ 0.59
500+$ 0.0092$ 4.60
1,500+$ 0.0078$ 11.70
5,000+$ 0.0069$ 34.50
25,000+$ 0.0062$ 155.00
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance255kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece