LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
Viking ARG05DTC1913 product image
  • ARG05DTC1913 thumbnail 1
  • ARG05DTC1913 thumbnail 2
  • ARG05DTC1913 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC1913RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC1913
LCSC Part #
C3024427
Packaging
0805
Customer #
Key Attributes
RES 191kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC1913
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.0097$ 0.49
500+$ 0.0094$ 0.0077$ 3.85
1,500+$ 0.0081$ 0.0066$ 9.90
5,000+$ 0.0072$ 0.0059$ 29.50
25,000+$ 0.0065$ 0.0053$ 132.50
50,000+$ 0.0061$ 0.0050$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance191kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece