Viking ARG05BTC2431
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG05BTC2431 |
| LCSC Part # | C3024424 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 2.43kΩ ±0.1% 125mW 0805 |
| Description | 2.43kΩ ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0342 | $ 0.68 |
200+ | $ 0.0263 | $ 5.26 |
600+ | $ 0.0219 | $ 13.14 |
5,000+ | $ 0.0192 | $ 96.00 |
10,000+ | $ 0.017 | $ 170.00 |
20,000+ | $ 0.0157 | $ 314.00 |
Standard Packaging 5000/Full
Reel | ||