Infineon IRLU024NPBF
| Manufacturer | |
| Mfr. Part # | IRLU024NPBF |
| LCSC Part # | C3024 |
| Package | TO-251(IPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 17A TO-251(IPAK) |
| Description | N-Channel 55V 17A 45W Through Hole TO-251(IPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-251(IPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
1,232
1,232
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6229 | $ 0.62 |
10+ | $ 0.49 | $ 4.90 |
30+ | $ 0.4324 | $ 12.97 |
75+ | $ 0.3315 | $ 24.86 |
525+ | $ 0.2995 | $ 157.24 |
975+ | $ 0.2803 | $ 273.29 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$