TI SN65HVD3082EP
| Manufacturer | |
| MPN | SN65HVD3082EP |
| LCSC Part # | C30228 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-Power RS-485 Transceivers, Available in a Small MSOP-8 Package |
| Description | 4.5V~5.5V Transceiver 200Kbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
108
108
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.5495 | $ 1.55 |
10+ | $ 1.2702 | $ 12.70 |
30+ | $ 1.1169 | $ 33.51 |
100+ | $ 0.878 | $ 87.80 |
500+ | $ 0.8022 | $ 401.10 |
1,000+ | $ 0.7667 | $ 766.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$