M&G MPY7EU31
| Manufacturer | M&GAsian Brands |
| MPN | MPY7EU31 |
| LCSC Part # | C3020978 |
| Packaging | - |
| Customer # | |
| Key Attributes | Uncategorized RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Temporary/Uncategorized | |
| Manufacturer | M&G | |
| Packaging | - | |
| Number Of Sheets | 80 pages | |
| Paper | A5 Grid Style | |
| size | 142×203mm | |
| colour | Transparent |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Temporary/Uncategorized | |
| Manufacturer | M&G | |
| Packaging | - | |
| Number Of Sheets | 80 pages | |
| Paper | A5 Grid Style | |
| size | 142×203mm | |
| colour | Transparent |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

