Korean Hroparts Elec K6-6150D-03
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K6-6150D-03 |
| LCSC Part # | C3020880 |
| Packaging | Through Hole,7.2x6.8mm |
| Customer # | |
| Key Attributes | Tactile Switch 7mm 7.2mm x 6.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,7.2x6.8mm | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 6.8mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| With Lamp | Blue | |
| Circuit | SPST | |
| Length | 7.2mm | |
| Height | 7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 228
228 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7441 | $ 0.74 |
| 10+ | $ 0.5976 | $ 5.98 |
| 30+ | $ 0.5227 | $ 15.68 |
| 500+ | $ 0.5031 | $ 251.55 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



