LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XYCEELNANF-12.000000MHZ product image
  • XYCEELNANF-12.000000MHZ thumbnail 1
  • XYCEELNANF-12.000000MHZ thumbnail 2
  • XYCEELNANF-12.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XYCEELNANF-12.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XYCEELNANF-12.000000MHZ
LCSC Part #
C3020670
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 12MHz 10pF SMD
Datasheetpdf iconTAITIEN Elec XYCEELNANF-12.000000MHZ
In-Stock: 5,725
5,725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1365$ 0.68
50+$ 0.1199$ 6.00
150+$ 0.1127$ 16.91
500+$ 0.1038$ 51.90
3,000+$ 0.0912$ 273.60
6,000+$ 0.0888$ 532.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Frequency12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical 2.5 x 2.0 x 0.45 mm ultra thin ceramic package.
  • 8 mm width Tape & Reel package for automatic assembly.
  • Tight tolerance 10 ppm available.

Applications

AI Translation
  • Bluetooth, Mobile phone, Wireless LAN
  • Office Automation
  • Audio & Video