Saiya Sensor SY-TP-36BPDG
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-TP-36BPDG |
| LCSC Part # | C3020631 |
| Packaging | TO-39-4 |
| Customer # | |
| Key Attributes | SENSOR DIGITAL -20℃~+250℃ TO-39-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | TO-39-4 | |
| Detection Temperature Range | -20℃~+250℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | I2C | |
| Standby Current | 2uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | 20bit | |
| Features | Factory temperature calibration;On-chip temperature compensation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY-SRT0113 is a digital thermopile sensor with I²C readout interface that measures object temperature without direct contact. The thermopile chip is fabricated using MEMS technology, connecting hundreds of thermocouple pairs in series. The thermopile absorbs infrared energy emitted by the target object and, based on the Seebeck principle, outputs a corresponding voltage to detect the target temperature. The sensor operates over an ambient temperature range of -20°C ~ +85°C with a measurement temperature range of -20 ~ +250°C, enabling a wide range of applications. The I²C interface allows various applications to communicate with the device.
Features
- TO-39 package, narrow field of view
- Fully integrated digital infrared thermopile
- I²C interface with internal automatic temperature compensation
- 2.6V to 5.5V single-supply continuous operation
- Configurable signal sampling rate: 16-level adjustable speed (0.02Hz ~ 2KHz)
- High stability, operating temperature: -20°C ~ 85°C
- Built-in high-precision 20-bit Sigma-Delta ADC, ENOB up to 16-bit
- Temperature measurement range: -20 ~ +250°C
- Temperature measurement accuracy: ±1°C below 100°C, ±2% above 100°C
- Chip sleep mode current (2μA@25°C / VDD = 3V)
Applications
- Non-contact temperature measurement
- Infrared body temperature measurement (ear, forehead, etc.)
- Continuous temperature control in production processes
- Human presence detection
- Comfort index measurement
- Power management systems
- Temperature measurement and control for home appliances (air conditioners, hair dryers, range hoods, etc.)
- Interactive power control
- Lighting unit control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8698 | $ 9.87 |
| 10+ | $ 9.4432 | $ 94.43 |
| 47+ | $ 8.7382 | $ 410.70 |
| 94+ | $ 8.5201 | $ 800.89 |
Standard Packaging47/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Packaging | TO-39-4 | |
| Detection Temperature Range | -20℃~+250℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | I2C | |
| Standby Current | 2uA | |
| Temperature Conversion Time | - | |
| Temperature Resolution | 20bit | |
| Features | Factory temperature calibration;On-chip temperature compensation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY-SRT0113 is a digital thermopile sensor with I²C readout interface that measures object temperature without direct contact. The thermopile chip is fabricated using MEMS technology, connecting hundreds of thermocouple pairs in series. The thermopile absorbs infrared energy emitted by the target object and, based on the Seebeck principle, outputs a corresponding voltage to detect the target temperature. The sensor operates over an ambient temperature range of -20°C ~ +85°C with a measurement temperature range of -20 ~ +250°C, enabling a wide range of applications. The I²C interface allows various applications to communicate with the device.
Features
- TO-39 package, narrow field of view
- Fully integrated digital infrared thermopile
- I²C interface with internal automatic temperature compensation
- 2.6V to 5.5V single-supply continuous operation
- Configurable signal sampling rate: 16-level adjustable speed (0.02Hz ~ 2KHz)
- High stability, operating temperature: -20°C ~ 85°C
- Built-in high-precision 20-bit Sigma-Delta ADC, ENOB up to 16-bit
- Temperature measurement range: -20 ~ +250°C
- Temperature measurement accuracy: ±1°C below 100°C, ±2% above 100°C
- Chip sleep mode current (2μA@25°C / VDD = 3V)
Applications
- Non-contact temperature measurement
- Infrared body temperature measurement (ear, forehead, etc.)
- Continuous temperature control in production processes
- Human presence detection
- Comfort index measurement
- Power management systems
- Temperature measurement and control for home appliances (air conditioners, hair dryers, range hoods, etc.)
- Interactive power control
- Lighting unit control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



