LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK09K111009J product image
  • RK09K111009J thumbnail 1
  • RK09K111009J thumbnail 2
  • RK09K111009J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK09K111009JRoHS

Manufacturer
MPN
RK09K111009J
LCSC Part #
C3020617
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ Through Hole
Datasheetpdf iconALPSALPINE RK09K111009J

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerALPSALPINE
PackagingThrough Hole
Voltage Rating20V
Tolerance±20%
Power(Watts)50mW
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 896
896 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9522$ 0.95
10+$ 0.7878$ 7.88
30+$ 0.7048$ 21.14
100+$ 0.5436$ 54.36
500+$ 0.4948$ 247.40
1,000+$ 0.4688$ 468.80
Standard Packaging100/Full Tray
Better price for more quantity?
$