LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALPSALPINE RK11K1120A13 product image
  • RK11K1120A13 thumbnail 1
  • RK11K1120A13 thumbnail 2
  • RK11K1120A13 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ALPSALPINE RK11K1120A13RoHS

Manufacturer
MPN
RK11K1120A13
LCSC Part #
C3020611
Packaging
Through Hole-4P
Customer #
Key Attributes
POT 10kΩ Through Hole-4P
Datasheetpdf iconALPSALPINE RK11K1120A13
In-Stock: 796
796 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6969$ 0.70
10+$ 0.635$ 6.35
30+$ 0.6041$ 18.12
100+$ 0.5015$ 50.15
500+$ 0.4836$ 241.80
1,000+$ 0.4738$ 473.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerALPSALPINE
PackagingThrough Hole-4P
Voltage Rating20V
Tolerance±20%
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece