ALPSALPINE RK11K114004K
| Manufacturer | |
| Mfr. Part # | RK11K114004K |
| LCSC Part # | C3020608 |
| Package | Through Hole-4P |
| Customer # | |
| Key Attributes | POT 10kΩ Through Hole-4P |
| Description | ±20% 10kΩ Through Hole-4P Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
779 
779
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2923 | $ 1.29 |
10+ | $ 1.0935 | $ 10.94 |
30+ | $ 0.9831 | $ 29.49 |
100+ | $ 0.7448 | $ 74.48 |
500+ | $ 0.6896 | $ 344.80 |
1,000+ | $ 0.6643 | $ 664.30 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$