ruidakangDY BDF75-24S48
| Manufacturer | ruidakangDYAsian Brands |
| MPN | BDF75-24S48 |
| LCSC Part # | C3020310 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Easy-install Power Supply, wide voltage input and output, high isolation voltage, wide operating temperature range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | Screw Terminals | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| type | - | |
| Vout | 48V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1.56A | |
| Height | 17mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Power | 75W | |
| Conversion Efficiency | 90% | |
| Length | 81.5mm | |
| Width | 68mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BDF series products offer output power from 5W to 150W, with 2:1 and 4:1 wide-range voltage inputs, and support isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output. Efficiency up to 90%, standard isolation voltage of 1500VDC, operating temperature range: -40°C ~ +85°C. Features include input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection. Bare-board unit meets CISPR32/EN55032 CLASS A.
Features
- Up to 90% efficiency
- Maximum output power 150W
- Operating temperature range: -40°C to +85°C
- Low EMI, ripple noise less than 1%
- No-load power consumption as low as 0.5W
- High isolation voltage 1500V DC or 800V AC
- Bare board certified to CISPR22/EN55032 CLASS A, RoHS compliant
- Output power 5 - 150W
- 2:1 and 4:1 wide input voltage range
- Isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output
- Input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection
- Bare board meets CISPR32/EN55032 CLASS A
Applications
- Drones
- Robotics
- Railway Equipment
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.024 | $ 34.02 |
| 3+ | $ 32.3946 | $ 97.18 |
| 30+ | $ 30.7667 | $ 923.00 |
Standard Packaging5/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | Screw Terminals | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| type | - | |
| Vout | 48V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1.56A | |
| Height | 17mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Power | 75W | |
| Conversion Efficiency | 90% | |
| Length | 81.5mm | |
| Width | 68mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BDF series products offer output power from 5W to 150W, with 2:1 and 4:1 wide-range voltage inputs, and support isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output. Efficiency up to 90%, standard isolation voltage of 1500VDC, operating temperature range: -40°C ~ +85°C. Features include input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection. Bare-board unit meets CISPR32/EN55032 CLASS A.
Features
- Up to 90% efficiency
- Maximum output power 150W
- Operating temperature range: -40°C to +85°C
- Low EMI, ripple noise less than 1%
- No-load power consumption as low as 0.5W
- High isolation voltage 1500V DC or 800V AC
- Bare board certified to CISPR22/EN55032 CLASS A, RoHS compliant
- Output power 5 - 150W
- 2:1 and 4:1 wide input voltage range
- Isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output
- Input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection
- Bare board meets CISPR32/EN55032 CLASS A
Applications
- Drones
- Robotics
- Railway Equipment
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


