LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ruidakangDY BDF150-24S24 product image
  • BDF150-24S24 thumbnail 1
  • BDF150-24S24 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ruidakangDY BDF150-24S24RoHS

Manufacturer
ruidakangDYAsian Brands
MPN
BDF150-24S24
LCSC Part #
C3020309
Packaging
Screw Terminals
Customer #
Key Attributes
Easy-install Power Supply, wide voltage input and output, high isolation voltage, wide operating temperature range
Datasheetpdf iconruidakangDY BDF150-24S24
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 60.5377$ 60.54
30+$ 58.4255$ 1752.77
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerruidakangDY
PackagingScrew Terminals
Vin18V~36V
type-
Vout24V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)1000uF
Number of Outputs1
Iout4.17A
Height17mm
Frequency - Switching260kHz
Isolation Voltage(Vrms)800V
Output Power150W
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection
Conversion Efficiency90%
Length81.5mm
Width68mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

BDF series products offer output power from 5W to 150W, with 2:1 and 4:1 wide-range voltage inputs, and support isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output. Efficiency up to 90%, standard isolation voltage of 1500VDC, operating temperature range: -40°C ~ +85°C. Features include input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection. Bare-board unit meets CISPR32/EN55032 CLASS A.

Features

AI Translation
  • Up to 90% efficiency
  • Maximum output power 150W
  • Operating temperature range: -40°C to +85°C
  • Low EMI, ripple noise less than 1%
  • No-load power consumption as low as 0.5W
  • High isolation voltage 1500V DC or 800V AC
  • Bare board certified to CISPR22/EN55032 CLASS A, RoHS compliant
  • Output power 5 - 150W
  • 2:1 and 4:1 wide input voltage range
  • Isolated regulated single output, positive/negative dual output, dual isolated output, and triple regulated output
  • Input undervoltage protection, output overvoltage, overcurrent, and short-circuit protection
  • Bare board meets CISPR32/EN55032 CLASS A

Applications

AI Translation
  • Drones
  • Robotics
  • Railway Equipment
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications