Guestgood GP9303T-F100-N-SW
| Manufacturer | GuestgoodAsian Brands |
| MPN | GP9303T-F100-N-SW |
| LCSC Part # | C3020261 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 16BIT ADC 0-5V(4-20mA)to PWM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Voltage Reference Drift | 20ppm/℃ | |
| Data Rate | - | |
| Number of Channels | - | |
| Voltage Reference Value | - | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current | 2000uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,253
1,253 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6417 | $ 0.64 |
| 10+ | $ 0.5688 | $ 5.69 |
| 30+ | $ 0.5332 | $ 16.00 |
| 100+ | $ 0.4975 | $ 49.75 |
| 500+ | $ 0.4424 | $ 221.20 |
| 1,000+ | $ 0.4311 | $ 431.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Packaging | SOP-8 | |
| Features | - | |
| Voltage Reference Drift | 20ppm/℃ | |
| Data Rate | - | |
| Number of Channels | - | |
| Voltage Reference Value | - | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 8V~40V | |
| Quiescent Current | 2000uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 16;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



