RICHTEK RT9073A-25GQZ
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT9073A-25GQZ |
| LCSC Part # | C3020083 |
| Package | ZQFN-4L-EP(1x1) |
| Customer # | |
| Key Attributes | 1μA IQ, 250mA Low-Dropout Linear Regulator |
| Description | 2.5V Positive Fixed ZQFN-4L-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Package | ZQFN-4L-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1524 $ 0.0519 | $ 0.26 |
50+ | $ 0.1206 $ 0.0410 | $ 2.05 |
150+ | $ 0.107 $ 0.0364 | $ 5.46 |
500+ | $ 0.0901 $ 0.0307 | $ 15.35 |
2,500+ | $ 0.0825 $ 0.0281 | $ 70.25 |
5,000+ | $ 0.078 $ 0.0266 | $ 133.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$