MSKSEMI LM331BXF-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LM331BXF-MS |
| LCSC Part # | C30200455 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2mV 1nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 1.5V~16V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM331BXF-MS is a voltage comparator IC offering lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider operating temperature range, and enhanced ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply configuration, the supply voltage ranges from ±1.5V to ±16V, with VS at least 1.5V above the common-mode input voltage. The output is compatible with TTL and CMOS logic levels, and leakage current is independent of supply voltage. Outputs can be connected with other open-drain outputs to implement a wired-AND configuration. The LM331BXF-MS is available in a green SOT23-5 package with an operating temperature range of -25℃ to +85℃.
Features
- Wide supply voltage range: 3V ~ 32V
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 75μA (at VS=5V)
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Package: SOT23-5
Applications
- Hysteresis comparator
- Floor scrubbing robot
- Single-phase UPS
- Server power supply
- Cordless power tools
- Industrial automation & control
- Motor driver
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1083 | $ 0.54 |
| 50+ | $ 0.0861 | $ 4.31 |
| 150+ | $ 0.0749 | $ 11.24 |
| 500+ | $ 0.0666 | $ 33.30 |
| 2,500+ | $ 0.0599 | $ 149.75 |
| 5,000+ | $ 0.0566 | $ 283.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 1.5V~16V | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1nA | |
| Quiescent Current | 75uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 485ns | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM331BXF-MS is a voltage comparator IC offering lower offset voltage, higher supply voltage capability, lower supply current, lower propagation delay, wider operating temperature range, and enhanced ESD performance. The device supports both single-supply and dual-supply operation. For dual-supply configuration, the supply voltage ranges from ±1.5V to ±16V, with VS at least 1.5V above the common-mode input voltage. The output is compatible with TTL and CMOS logic levels, and leakage current is independent of supply voltage. Outputs can be connected with other open-drain outputs to implement a wired-AND configuration. The LM331BXF-MS is available in a green SOT23-5 package with an operating temperature range of -25℃ to +85℃.
Features
- Wide supply voltage range: 3V ~ 32V
- Low input offset voltage: 2mV (typical)
- Low quiescent current: 75μA (at VS=5V)
- Low input bias current: 100nA
- Input common-mode voltage range includes ground
- Open-drain output
- Fast response time
- Package: SOT23-5
Applications
- Hysteresis comparator
- Floor scrubbing robot
- Single-phase UPS
- Server power supply
- Cordless power tools
- Industrial automation & control
- Motor driver
- Instrumentation
C30200455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



