VISHAY IRFR9220TRPBF
| Manufacturer | |
| MPN | IRFR9220TRPBF |
| LCSC Part # | C3020 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 200V 3.6A TO-252(DPAK) |
| Description | P-Channel 200V 3.6A 42W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,954
4,954
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9097 | $ 0.91 |
10+ | $ 0.7394 | $ 7.39 |
30+ | $ 0.6535 | $ 19.61 |
100+ | $ 0.5692 | $ 56.92 |
500+ | $ 0.4654 | $ 232.70 |
1,000+ | $ 0.4395 | $ 439.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$