TI LAUNCHXL-F280049C
| Manufacturer | |
| MPN | LAUNCHXL-F280049C |
| LCSC Part # | C3019998 |
| Packaging | - |
| Customer # | |
| Key Attributes | Piccolo F28004x Series LaunchPad Development Kit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | TI | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The C2000 LAUNCHXL - F280049C a low - cost development board for the Texas Instruments Piccolo F28004x series of microcontrollers (MCUs). It is designed around the TMS320F280049C MCU and highlights the control, analog, and communications peripherals, as well as the integrated nonvolatile memory. The LaunchPad also features two independent BoosterPack XL expansion connectors, on - board Controller Area Network (CAN) transceiver, 5 V encoder connectors, FSI connector, and an on - board XDS110 debug probe.
Features
AI Translation
- C2000 Piccolo Series F280049CPZS microcontroller:
- Enabled for InstaSPIN - FOc™ motor control and Configurable Logic Block (CLB) capability
- On - board XDS110 debug probe
- Two user - controlled LEDs
- One microcontroller reset switch
- Selectable power domains:
- USB (isolated)
- BoosterPack
- External power supply
- CAN connectivity with on - board CAN transceiver
- Two independent Enhanced Quadrature Encoder Pulse (QEP) - based encoder connectors
- Separate FSI connector
- Two independent BoosterPack XL standard connectors featuring stackable headers to maximize expansion through the BoosterPack ecosystem
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.4992 | $ 55.50 |
| 30+ | $ 53.062 | $ 1591.86 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


