LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52B5V6 product image
  • BZT52B5V6 thumbnail 1
  • BZT52B5V6 thumbnail 2
  • BZT52B5V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52B5V6RoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52B5V6
LCSC Part #
C3019935
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 350mW SOD-123
Datasheetpdf iconSlkor BZT52B5V6
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0212$ 0.42
200+$ 0.0166$ 3.32
600+$ 0.0141$ 8.46
3,000+$ 0.0124$ 37.20
9,000+$ 0.0111$ 99.90
21,000+$ 0.0104$ 218.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.49V~5.71V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece