Micro Crystal RV-3028-C7-32.768kHz-1ppm-TA-QC
| Manufacturer | |
| MPN | RV-3028-C7-32.768kHz-1ppm-TA-QC |
| LCSC Part # | C3019759 |
| Packaging | SMD3215-8P |
| Customer # | |
| Key Attributes | Real-Time Clock Module in 1.5 x 3.2 mm package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~5.5V | |
| Features | Locking and tamper-proof;Power-off retention of registers;Backup power management and battery charging;Alarm function;Timestamp function;Programmable clock output;InsideSRAM/NVRAM | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 45nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,565
5,565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1859 | $ 2.19 |
| 10+ | $ 1.9015 | $ 19.02 |
| 30+ | $ 1.7 | $ 51.00 |
| 100+ | $ 1.5179 | $ 151.79 |
| 500+ | $ 1.4334 | $ 716.70 |
| 1,000+ | $ 1.3977 | $ 1397.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~5.5V | |
| Features | Locking and tamper-proof;Power-off retention of registers;Backup power management and battery charging;Alarm function;Timestamp function;Programmable clock output;InsideSRAM/NVRAM | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 45nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C3019759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



