MSKSEMI RT9078N-08GJ5-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | RT9078N-08GJ5-MS |
| LCSC Part # | C30197550 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Converter |
| Description | 75dB@(1kHz) Positive Adjustable 800mV~4.6V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,790 
1,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0871 $ 0.0828 | $ 0.41 |
50+ | $ 0.0687 $ 0.0653 | $ 3.27 |
150+ | $ 0.0595 $ 0.0566 | $ 8.49 |
500+ | $ 0.0526 $ 0.0500 | $ 25.00 |
2,500+ | $ 0.047 $ 0.0447 | $ 111.75 |
5,000+ | $ 0.0442 $ 0.0420 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$