MSKSEMI MIC5504-3.3YM5-TR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MIC5504-3.3YM5-TR-MS |
| LCSC Part # | C30197543 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS LDO Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 350mA | |
| Output Type | Fixed | |
| Features | Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5504-X.XYM5-TR-MS series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the MIC5504-X.XYM5-TR-MS series is ideal for today’s cutting edge mobile phone. Internally the MIC5504-X.XYM5-TR-MS includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The output voltage is set by current trimming. Voltages are selectable in 100mV steps within a range of 1.2V to 5.0V. The MIC5504-X.XYM5-TR-MS series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.
Features
- Low power consumption: 40uA (Typ.)
- Low voltage drop: 0.12V@100mA@VOUT = 3.3V (Typ.)
- Standby Mode: 1uA
- Low temperature coefficient
- High input voltage (up to 7V)
- Output voltage accuracy: tolerance ±2%
- SOT23 - 5 package
Applications
- Battery-powered equipment
- Communication equipment
- Mobile phones
- Portable games
- Cameras, Video cameras
- Reference voltage sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.168$ 0.1596 | $ 0.80 |
| 50+ | $ 0.1462$ 0.1389 | $ 6.95 |
| 150+ | $ 0.1369$ 0.1301 | $ 19.52 |
| 500+ | $ 0.1253$ 0.1191 | $ 59.55 |
| 2,500+ | $ 0.1201$ 0.1141 | $ 285.25 |
| 5,000+ | $ 0.117$ 0.1112 | $ 556.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 350mA | |
| Output Type | Fixed | |
| Features | Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5504-X.XYM5-TR-MS series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the MIC5504-X.XYM5-TR-MS series is ideal for today’s cutting edge mobile phone. Internally the MIC5504-X.XYM5-TR-MS includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The output voltage is set by current trimming. Voltages are selectable in 100mV steps within a range of 1.2V to 5.0V. The MIC5504-X.XYM5-TR-MS series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.
Features
- Low power consumption: 40uA (Typ.)
- Low voltage drop: 0.12V@100mA@VOUT = 3.3V (Typ.)
- Standby Mode: 1uA
- Low temperature coefficient
- High input voltage (up to 7V)
- Output voltage accuracy: tolerance ±2%
- SOT23 - 5 package
Applications
- Battery-powered equipment
- Communication equipment
- Mobile phones
- Portable games
- Cameras, Video cameras
- Reference voltage sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



