MSKSEMI TLV75533PDBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TLV75533PDBVR-MS |
| LCSC Part # | C30197532 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-dropout converter, wide voltage input range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV755XXPDBVR-MS series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 6V, low dropout voltage, low power consumption, and compact packaging. The TLV755XXPDBVR-MS offers an ultra-low quiescent current of 2µA, making it particularly well-suited for battery-powered devices and long-term standby applications — helping reduce system standby power consumption while effectively extending standby time and battery life. The TLV755XXPDBVR-MS is available in a version with an EN enable pin; pulling EN low enters shutdown mode, in which quiescent current drops to as low as 10nA (typical). The TLV755XXPDBVR-MS series supports ceramic output capacitors and operates stably across a wide input voltage range of 1.2V to 6V with output load currents from 0mA to 600mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 600mA output current capability
- 10nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 6V
- Low dropout: 0.32V (at ΔVO = 3.3V / Io = 600mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V; ADJ adjustable output with 0.8V reference voltage
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1499 | $ 0.75 |
| 50+ | $ 0.1171 | $ 5.86 |
| 150+ | $ 0.1031 | $ 15.47 |
| 500+ | $ 0.0855 | $ 42.75 |
| 2,500+ | $ 0.0777 | $ 194.25 |
| 5,000+ | $ 0.073 | $ 365.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 600mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV755XXPDBVR-MS series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 1.2V to 6V, low dropout voltage, low power consumption, and compact packaging. The TLV755XXPDBVR-MS offers an ultra-low quiescent current of 2µA, making it particularly well-suited for battery-powered devices and long-term standby applications — helping reduce system standby power consumption while effectively extending standby time and battery life. The TLV755XXPDBVR-MS is available in a version with an EN enable pin; pulling EN low enters shutdown mode, in which quiescent current drops to as low as 10nA (typical). The TLV755XXPDBVR-MS series supports ceramic output capacitors and operates stably across a wide input voltage range of 1.2V to 6V with output load currents from 0mA to 600mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 600mA output current capability
- 10nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 6V
- Low dropout: 0.32V (at ΔVO = 3.3V / Io = 600mA)
- Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V; ADJ adjustable output with 0.8V reference voltage
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
- Available in SOT-23-5 package
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- Wireless communication devices
- Audio/video equipment
- Automotive navigation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



