LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI HT7530-3(MS) product image
  • HT7530-3(MS) thumbnail 1
  • HT7530-3(MS) thumbnail 2
  • HT7530-3(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI HT7530-3(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
HT7530-3(MS)
LCSC Part #
C30197506
Packaging
SOT-23-5
Customer #
Key Attributes
Low Dropout Linear Regulator ICs
Datasheetpdf iconMSKSEMI HT7530-3(MS)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1487$ 0.1413$ 0.71
50+$ 0.1168$ 0.1110$ 5.55
150+$ 0.1031$ 0.0980$ 14.70
500+$ 0.086$ 0.0817$ 40.85
2,500+$ 0.0784$ 0.0745$ 186.25
5,000+$ 0.0739$ 0.0703$ 351.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesOver Current Protection;Input overvoltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HT75XX-3-MS/HT75XX-3(MS) series are a set of Low Dropout Linear Regulator ICs implemented in CMOS technology. They can withstand voltage 30V. And they are available with low voltage drop and low quiescent current, widely used in audio, video and communication appliances. HT75XX-3-MS/HT75XX-3(MS) series are linear voltage regulator ICs withstanding 30V voltage. The series IC consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. The output stabilization capacitor is also compatible with low ESR ceramic capacitors. The over current protection circuit and the over voltage protection circuit are built-in. The protection circuit will operate when the output current or input voltage reaches limit level.

Features

AI Translation
  • Low Power Consumption
  • Low Voltage Drop
  • Low Temperature Coefficient
  • Withstanding Voltage 30V
  • Quiescent Current 1.5μA
  • Output Voltage Accuracy: tolerance ±2%
  • High output current: 100mA

Applications

AI Translation
  • Battery-powered Equipments
  • Communication Equipments
  • Audio/Video Equipments