MSKSEMI MIC5219-3.0YM5-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MIC5219-3.0YM5-MS |
| LCSC Part # | C30197484 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Voltage Regulator |
| Description | 70dB@(100Hz) Positive Fixed 3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,765 
2,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1771 $ 0.1683 | $ 0.84 |
50+ | $ 0.139 $ 0.1321 | $ 6.61 |
150+ | $ 0.1228 $ 0.1167 | $ 17.51 |
500+ | $ 0.1024 $ 0.0973 | $ 48.65 |
2,500+ | $ 0.0934 $ 0.0888 | $ 222.00 |
5,000+ | $ 0.0879 $ 0.0836 | $ 418.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$