MSKSEMI CAT811STBI-GT3-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CAT811STBI-GT3-MS |
| LCSC Part # | C30197472 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Universal Voltage Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-143 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 5uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CAT811XTBI-GT3-MS is a general-purpose voltage detector which only consume about 5uA at 3.6V, which can be widely used in all electronic system to either monitor a battery voltage or generate a power-on reset signal. It can work under the voltage ranging from 1V to 6V. CAT811XTBI-GT3-MS also provide a manual reset pin. It employs a low voltage reference, low offset comparator, timer and push-pull output stage pushed high after input voltage is greater than the internal setting level for 240ms. The CAT811XTBI-GT3-MS is available in SOT-143 package.
Features
AI Translation
- Wide operation range: 1 - 6V
- Voltage detecting level setting range: 2.3 - 5V
- SOT-143 package
- Detection delay time: 240ms
- Reset pin output kept low when input voltage < 1V
- 4KV ESD
Applications
AI Translation
- Battery voltage monitor
- Power-on reset
- Set-top-box
- Voltage level trigger
- Press button debouncing
- Portable devices
In-Stock: 5,220
5,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1302$ 0.1237 | $ 0.62 |
| 50+ | $ 0.1059$ 0.1007 | $ 5.04 |
| 150+ | $ 0.0938$ 0.0892 | $ 13.38 |
| 500+ | $ 0.0847$ 0.0805 | $ 40.25 |
| 2,500+ | $ 0.0671$ 0.0638 | $ 159.50 |
| 5,000+ | $ 0.0635$ 0.0604 | $ 302.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



