G-Switch MK-12D18-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | MK-12D18-G020 |
| LCSC Part # | C3019727 |
| Packaging | Through Hole,Right Angle,8.6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8.6x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 8.55mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1613 | $ 0.81 |
| 50+ | $ 0.1271 | $ 6.36 |
| 150+ | $ 0.1124 | $ 16.86 |
| 1,000+ | $ 0.0912 | $ 91.20 |
| 2,000+ | $ 0.0831 | $ 166.20 |
| 5,000+ | $ 0.0782 | $ 391.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8.6x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 500mA | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Length | 8.55mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



