LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 3200519 product image
  • 3200519 thumbnail 1
  • 3200519 thumbnail 2
  • 3200519 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Phoenix Contact 3200519RoHS

Manufacturer
MPN
3200519
LCSC Part #
C3019644
Packaging
-
Customer #
Key Attributes
Terminal Block Wire Ferrules RoHS
Datasheetpdf iconPhoenix Contact 3200519
Custom CablesMOQ 1pc

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

A special feature of AI… ferrules with insulating collar is that the closer the connections are, the more reliable the insulation is and the less likely the wires are to splice. The dimensions of the ferrules correspond to DIN 46228-4. The metal insulating sleeve is made from a soft electrolytic copper (E-CU) with tin plating, which ensures optimum connection when crimped with the appropriate Phoenix Contact tools. The insulating collar made from polypropylene, which is resistant to extreme heat, insulates and simplifies fitting onto the wire without having to splice the individual litz wires. The cross section sizes are color coded. They are listed according to DIN 46228-4, Weidmüller standard, and French standard NF C 63-023.

In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0279$ 0.28
100+$ 0.0273$ 2.73
300+$ 0.0269$ 8.07
1,000+$ 0.0265$ 26.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.