MAXIM MAX6627MTA+T
| Manufacturer | |
| MPN | MAX6627MTA+T |
| LCSC Part # | C3019604 |
| Packaging | TDFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Remote ±1℃ Accurate Digital Temperature Sensors with SPI-Compatible Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8-EP(3x3) | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SPI | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 12bit | |
| Features | Multi-channel temperature sensing;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6627/MAX6628 precise digital temperature sensors report the temperature of a remote sensor. The remote sensor is a diode-connected transistor, typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The devices can also measure the die temperature of other ICs, such as microprocessors (μPs) or microcontrollers (μCs) that contain an on-chip, diode-connected transistor. Remote accuracy is ±1℃ when the temperature of the remote diode is between 0℃ and +125℃ and the temperature of the devices is +30℃. The temperature is converted to a 12-bit + sign word with 0.0625℃ resolution. The architecture of the device is capable of interpreting data as high as +145℃ from the remote sensor. The MAX6627/MAX6628 temperature should never exceed +125℃.
These sensors are 3-wire serial interface SPI-compatible, allowing the MAX6627/MAX6628 to be readily connected to a variety of μCs. The MAX6627/MAX6628 are read-only devices, simplifying their use in systems where only temperature data is required.
Two conversion rates are available, one that continuously converts data every 0.5s (MAX6627), and one that converts data every 8s (MAX6628). The slower version provides minimal power consumption under all operating conditions (30μA typ). Either device can be read at any time and provide the data from the last conversion.
Both devices operate with supply voltages between +3.0V and +5.5V, are specified between -55℃ and +125℃ and come in space-saving 8-pin sOT23 and lead-free TDFN packages.
Features
- Accuracy ±1℃ (max) from 0℃ ≤ TRJ ≤ +125℃, TA = +30℃; ±2.4℃ (max) from -55℃ ≤ TRJ ≤ +100℃, 0℃ ≤ TA ≤ +70℃
- 12-Bit + Sign, 0.0625℃ Resolution
- Low Power Consumption (30μA typ, MAX6628; 200μA typ, MAX6627)
- Operating Temperature Range -55℃ to +125℃
- Measurement Temperature Range, Remote Junction -55℃ to +145℃
- 0.5s (MAX6627) or 8s (MAX6628) Conversion Rate
- SPI-Compatible Interface
- +3.0V to +5.5V Supply Range
- 8-Pin SOT23 and TDFN Packages
- Lead(Pb)-Free Version Available (TDFN Package)
Applications
- Hard Disk Drive
- Smart Battery Packs
- Industrial Control Systems
- Notebooks, PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.043 | $ 9.04 |
| 10+ | $ 7.8504 | $ 78.50 |
| 30+ | $ 7.1234 | $ 213.70 |
| 100+ | $ 6.5133 | $ 651.33 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8-EP(3x3) | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SPI | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | 12bit | |
| Features | Multi-channel temperature sensing;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6627/MAX6628 precise digital temperature sensors report the temperature of a remote sensor. The remote sensor is a diode-connected transistor, typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The devices can also measure the die temperature of other ICs, such as microprocessors (μPs) or microcontrollers (μCs) that contain an on-chip, diode-connected transistor. Remote accuracy is ±1℃ when the temperature of the remote diode is between 0℃ and +125℃ and the temperature of the devices is +30℃. The temperature is converted to a 12-bit + sign word with 0.0625℃ resolution. The architecture of the device is capable of interpreting data as high as +145℃ from the remote sensor. The MAX6627/MAX6628 temperature should never exceed +125℃.
These sensors are 3-wire serial interface SPI-compatible, allowing the MAX6627/MAX6628 to be readily connected to a variety of μCs. The MAX6627/MAX6628 are read-only devices, simplifying their use in systems where only temperature data is required.
Two conversion rates are available, one that continuously converts data every 0.5s (MAX6627), and one that converts data every 8s (MAX6628). The slower version provides minimal power consumption under all operating conditions (30μA typ). Either device can be read at any time and provide the data from the last conversion.
Both devices operate with supply voltages between +3.0V and +5.5V, are specified between -55℃ and +125℃ and come in space-saving 8-pin sOT23 and lead-free TDFN packages.
Features
- Accuracy ±1℃ (max) from 0℃ ≤ TRJ ≤ +125℃, TA = +30℃; ±2.4℃ (max) from -55℃ ≤ TRJ ≤ +100℃, 0℃ ≤ TA ≤ +70℃
- 12-Bit + Sign, 0.0625℃ Resolution
- Low Power Consumption (30μA typ, MAX6628; 200μA typ, MAX6627)
- Operating Temperature Range -55℃ to +125℃
- Measurement Temperature Range, Remote Junction -55℃ to +145℃
- 0.5s (MAX6627) or 8s (MAX6628) Conversion Rate
- SPI-Compatible Interface
- +3.0V to +5.5V Supply Range
- 8-Pin SOT23 and TDFN Packages
- Lead(Pb)-Free Version Available (TDFN Package)
Applications
- Hard Disk Drive
- Smart Battery Packs
- Industrial Control Systems
- Notebooks, PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



