TI DRV8718SQRVJRQ1
| Manufacturer | |
| MPN | DRV8718SQRVJRQ1 |
| LCSC Part # | C3019561 |
| Packaging | HVQFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | Automotive multi-channel intelligent half-bridge gate driver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Quiescent Current | 15uA | |
| Voltage - Supply | 4.9V~37V | |
| Peak Current | 62mA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Quiescent Current | 15uA | |
| Voltage - Supply | 4.9V~37V | |
| Peak Current | 62mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
In-Stock: 3,451
3,451 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9165 | $ 3.92 |
| 10+ | $ 3.4334 | $ 34.33 |
| 30+ | $ 3.1319 | $ 93.96 |
| 100+ | $ 2.8239 | $ 282.39 |
| 500+ | $ 2.6829 | $ 1341.45 |
| 1,000+ | $ 2.6229 | $ 2622.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Quiescent Current | 15uA | |
| Voltage - Supply | 4.9V~37V | |
| Peak Current | 62mA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No |
| Type | Description | |
|---|---|---|
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Quiescent Current | 15uA | |
| Voltage - Supply | 4.9V~37V | |
| Peak Current | 62mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
C3019561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



