LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C18W product image
  • BZT52C18W thumbnail 1
  • BZT52C18W thumbnail 2
  • BZT52C18W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C18WRoHS

Manufacturer
MPN
BZT52C18W
LCSC Part #
C3019313
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123W
Datasheetpdf iconJingdao Microelectronics BZT52C18W
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.64
500+$ 0.0099$ 4.95
3,000+$ 0.0083$ 24.90
6,000+$ 0.0074$ 44.40
24,000+$ 0.0066$ 158.40
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123W
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 75 V.
  • Small plastic package suitable for surface mounted design.