LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C5V1SW product image
  • BZT52C5V1SW thumbnail 1
  • BZT52C5V1SW thumbnail 2
  • BZT52C5V1SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C5V1SWRoHS

Manufacturer
MPN
BZT52C5V1SW
LCSC Part #
C3019299
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-323W
Datasheetpdf iconJingdao Microelectronics BZT52C5V1SW
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.0131$ 6.55
3,000+$ 0.011$ 33.00
6,000+$ 0.0098$ 58.80
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 200mW
  • Wide zener reverse voltage range 2.4V to 43V
  • Ideally suited for automated assembly processes