LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM3Z18W product image
  • MM3Z18W thumbnail 1
  • MM3Z18W thumbnail 2
  • MM3Z18W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z18WRoHS

Manufacturer
MPN
MM3Z18W
LCSC Part #
C3019212
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 18V 300mW SOD-323W
Datasheetpdf iconJingdao Microelectronics MM3Z18W
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.0109$ 5.45
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@13V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 300mW
  • Wide zener reverse voltage range 2.0V to 75V
  • Small plastic package suitable for surface mounted design
  • Tolerance approximately ±5%