LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W75RL product image
  • RC0805FR-7W75RL thumbnail 1
  • RC0805FR-7W75RL thumbnail 2
  • RC0805FR-7W75RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-7W75RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W75RL
LCSC Part #
C3019110
Packaging
0805
Customer #
Key Attributes
RES 75Ω ±1% 250mW 0805
Datasheetpdf iconYAGEO RC0805FR-7W75RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0038$ 3.80
5,000+$ 0.0032$ 16.00
10,000+$ 0.0029$ 29.00
50,000+$ 0.0026$ 130.00
100,000+$ 0.0025$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance75Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece