LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W5R6L product image
  • RC0805FR-7W5R6L thumbnail 1
  • RC0805FR-7W5R6L thumbnail 2
  • RC0805FR-7W5R6L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-7W5R6LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W5R6L
LCSC Part #
C3019109
Packaging
0805
Customer #
Key Attributes
RES 5.6Ω ±1% 250mW 0805
Datasheetpdf iconYAGEO RC0805FR-7W5R6L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0234$ 0.47
200+$ 0.0186$ 3.72
600+$ 0.0159$ 9.54
5,000+$ 0.0143$ 71.50
10,000+$ 0.0129$ 129.00
20,000+$ 0.0121$ 242.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance5.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece