dosinconn DOSIN-811-0211A
| Manufacturer | dosinconnAsian Brands |
| MPN | DOSIN-811-0211A |
| LCSC Part # | C3018934 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA MALE TO SMA MALE FOR RG316 CABLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| working temperature | -40℃~+90℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Voltage Rating | 500V | |
| Input/Output | SMA to SMA | |
| SWR | 1.4 | |
| Line length | 20cm | |
| IPEX Algebra | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center contact retention force: Separation force: 0.15N minimum
- Operating temperature: -40℃ to +90℃
- Durability: 30 cycles
- Contact resistance (connector only): Center maximum 20mΩ, Outer/Socket maximum 10mΩ
- Insulation resistance: 500MΩ minimum
- Dielectric withstanding voltage: 200VAC, 50Hz for 1 minute (sea level)
- Rated voltage: 60 VAC (RMS)
- Insertion loss (connector only): 0.24dB maximum
- VSWR (mated): 3 to 6 GHz maximum 1.40 (cable dependent), DC to 3 GHz maximum 1.30
- Frequency range: DC to 6GHz
- Tape and reel packaging (socket): TOIERANCE
- Material: Brass
- Heat shrink tubing: RG316 EVA Brown Black
- Certification: Gold plating thickness orthogonal direction minimum 4N, vertical direction minimum 2N
- Part number: DOSIN-811-0211
- Description: SMA male to SMA male for RG316 cable
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4879 | $ 3.49 |
| 10+ | $ 3.0309 | $ 30.31 |
| 30+ | $ 2.7594 | $ 82.78 |
| 100+ | $ 2.4049 | $ 240.49 |
| 500+ | $ 2.2781 | $ 1139.05 |
| 1,000+ | $ 2.2196 | $ 2219.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | - | |
| working temperature | -40℃~+90℃ | |
| impedance | 50Ω | |
| Frequency | 6GHz | |
| Voltage Rating | 500V | |
| Input/Output | SMA to SMA | |
| SWR | 1.4 | |
| Line length | 20cm | |
| IPEX Algebra | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Center contact retention force: Separation force: 0.15N minimum
- Operating temperature: -40℃ to +90℃
- Durability: 30 cycles
- Contact resistance (connector only): Center maximum 20mΩ, Outer/Socket maximum 10mΩ
- Insulation resistance: 500MΩ minimum
- Dielectric withstanding voltage: 200VAC, 50Hz for 1 minute (sea level)
- Rated voltage: 60 VAC (RMS)
- Insertion loss (connector only): 0.24dB maximum
- VSWR (mated): 3 to 6 GHz maximum 1.40 (cable dependent), DC to 3 GHz maximum 1.30
- Frequency range: DC to 6GHz
- Tape and reel packaging (socket): TOIERANCE
- Material: Brass
- Heat shrink tubing: RG316 EVA Brown Black
- Certification: Gold plating thickness orthogonal direction minimum 4N, vertical direction minimum 2N
- Part number: DOSIN-811-0211
- Description: SMA male to SMA male for RG316 cable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


