LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI LNZ8F6V2T5G-MS product image
  • LNZ8F6V2T5G-MS thumbnail 1
  • LNZ8F6V2T5G-MS thumbnail 2
  • LNZ8F6V2T5G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI LNZ8F6V2T5G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
LNZ8F6V2T5G-MS
LCSC Part #
C3018906
Packaging
SOD-882
Customer #
Key Attributes
DIODE ZENER 6.2V 200mW SOD-882
Datasheetpdf iconMSKSEMI LNZ8F6V2T5G-MS
In-Stock: 4,560
4,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.029$ 0.0247$ 0.49
200+$ 0.023$ 0.0196$ 3.92
600+$ 0.0196$ 0.0167$ 10.02
2,000+$ 0.0176$ 0.0150$ 30.00
10,000+$ 0.0159$ 0.0136$ 136.00
20,000+$ 0.015$ 0.0128$ 256.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-882
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece