JRC NJM4558V-TE1
| Manufacturer | |
| Mfr. Part # | NJM4558V-TE1 |
| LCSC Part # | C3018898 |
| Package | SSOP-8-150mil |
| Customer # | |
| Key Attributes | DUAL OPERATIONAL AMPLIFIER |
| Description | 500uV 25nA 1V/us 90dB 3.5mA 3MHz 2 SSOP-8-150mil Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | JRC | |
| Package | SSOP-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2471 | $ 1.24 |
50+ | $ 0.1974 | $ 9.87 |
150+ | $ 0.1761 | $ 26.42 |
500+ | $ 0.1495 | $ 74.75 |
2,000+ | $ 0.1317 | $ 263.40 |
4,000+ | $ 0.1246 | $ 498.40 |
Standard Packaging 2000/Full
Reel | ||