JRC NJM7815FA
| Manufacturer | |
| Mfr. Part # | NJM7815FA |
| LCSC Part # | C3018895 |
| Package | TO-220F |
| Customer # | |
| Description | 15V 30V Positive Fixed TO-220F Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JRC | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5651 | $ 2.57 |
10+ | $ 2.1595 | $ 21.60 |
30+ | $ 1.905 | $ 57.15 |
100+ | $ 1.6458 | $ 164.58 |
500+ | $ 1.5286 | $ 764.30 |
1,000+ | $ 1.4777 | $ 1477.70 |
Standard Packaging 100/Full
Bag | ||