JRC NJM5532DD
| Manufacturer | |
| MPN | NJM5532DD |
| LCSC Part # | C3018894 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-performance dual low-noise operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 38mA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | 3V~22V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM5532 is a high performance dual low noise operational amplifier. Compared to the standard dual operational amplifiers, such as the NJM4558, it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. it is compensated internally for voltage follower circuit. This makes the device especially suitable for application in high quality and professional audio equipment, instrumentation, control circuits, and telephone channel amplifiers. If very low noise characteristic is of prime importance, it is recommended D-Rank type products(NJM5532DD/LD/MD). These have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±3V~±22V
- Small Signal Bandwidth 10MHz typ.
- Output Drive Capability 600Ω,10Vrms typ.
- Input Noise Voltage 5nV/√Hz typ.
- Power Bandwidth 140kHz typ.
- Slew Rate 8V/μs typ.
- Bipolar Technology
- Package Outline DIP8,DMP8,SIP8
Applications
- high quality and professional audio equipment
- instrumentation
- control circuits
- telephone channel amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7763 | $ 0.78 |
| 10+ | $ 0.6369 | $ 6.37 |
| 50+ | $ 0.5218 | $ 26.09 |
| 100+ | $ 0.4538 | $ 45.38 |
| 500+ | $ 0.4133 | $ 206.65 |
| 1,000+ | $ 0.3922 | $ 392.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+75℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 38mA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 9mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Dual Supply | -22V~22V | |
| Rail to Rail | - | |
| Single Supply | 3V~22V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM5532 is a high performance dual low noise operational amplifier. Compared to the standard dual operational amplifiers, such as the NJM4558, it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. it is compensated internally for voltage follower circuit. This makes the device especially suitable for application in high quality and professional audio equipment, instrumentation, control circuits, and telephone channel amplifiers. If very low noise characteristic is of prime importance, it is recommended D-Rank type products(NJM5532DD/LD/MD). These have specified maximum limits for equivalent input noise voltage.
Features
- Operating Voltage ±3V~±22V
- Small Signal Bandwidth 10MHz typ.
- Output Drive Capability 600Ω,10Vrms typ.
- Input Noise Voltage 5nV/√Hz typ.
- Power Bandwidth 140kHz typ.
- Slew Rate 8V/μs typ.
- Bipolar Technology
- Package Outline DIP8,DMP8,SIP8
Applications
- high quality and professional audio equipment
- instrumentation
- control circuits
- telephone channel amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



