JRC NJM4556AM-TE1
| Manufacturer | |
| MPN | NJM4556AM-TE1 |
| LCSC Part # | C3018893 |
| Packaging | DMP-8 |
| Customer # | |
| Key Attributes | DUAL HIGH CURRENT OPERATIONAL AMPLIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 8mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | 2V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4556A integrated circuit is a high-gain, high output current dual operational amplifier capable of driving ±70 mA into 150Ω loads ( ±10.5 V output voltage ), and operating low supply voltage V+/V = ±2V~ The NJM4556A combines many of the features of the popular NJM4558 as well as having the capability of driving 150Ω loads. In addition, the wide band-width, low noise, high slew rate and low distortion of the NJM4556A make it ideal for many audio, telecommunications and instrumentation applications.
Features
- Supply Voltage (±2V or ±18V)
- High Output Current IO = 70 mA
- Slew Rate (3V/μs typ.)
- Gain Band Width Product (8MHz typ.)
- Equivalent Input Noise Voltage (10nV/√Hz typ.)
- Package Outline DIP8, DMP8, SIP8, SS8
- Bipolar Technology
Applications
- audio
- telecommunications
- instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2629 | $ 1.31 |
| 50+ | $ 0.2084 | $ 10.42 |
| 150+ | $ 0.1851 | $ 27.77 |
| 500+ | $ 0.1559 | $ 77.95 |
| 2,000+ | $ 0.1429 | $ 285.80 |
| 4,000+ | $ 0.1351 | $ 540.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DMP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 8mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Dual Supply | 2V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJM4556A integrated circuit is a high-gain, high output current dual operational amplifier capable of driving ±70 mA into 150Ω loads ( ±10.5 V output voltage ), and operating low supply voltage V+/V = ±2V~ The NJM4556A combines many of the features of the popular NJM4558 as well as having the capability of driving 150Ω loads. In addition, the wide band-width, low noise, high slew rate and low distortion of the NJM4556A make it ideal for many audio, telecommunications and instrumentation applications.
Features
- Supply Voltage (±2V or ±18V)
- High Output Current IO = 70 mA
- Slew Rate (3V/μs typ.)
- Gain Band Width Product (8MHz typ.)
- Equivalent Input Noise Voltage (10nV/√Hz typ.)
- Package Outline DIP8, DMP8, SIP8, SS8
- Bipolar Technology
Applications
- audio
- telecommunications
- instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



