JRC NJM2068DD
| Manufacturer | |
| MPN | NJM2068DD |
| LCSC Part # | C3018891 |
| Packaging | DIP-8 |
| Customer # | |
| Description | 2 3mV 6V/us 1uA 110dB DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JRC | |
| Packaging | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.3646 | $ 0.36 |
10+ | $ 0.3568 | $ 3.57 |
50+ | $ 0.3412 | $ 17.06 |
100+ | $ 0.3349 | $ 33.49 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$