LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OCIC CYTLP184(GB-TP) product image
  • CYTLP184(GB-TP) thumbnail 1
  • CYTLP184(GB-TP) thumbnail 2
  • CYTLP184(GB-TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OCIC CYTLP184(GB-TP)RoHS

Manufacturer
OCICAsian Brands
MPN
CYTLP184(GB-TP)
LCSC Part #
C3018818
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV TRANS SOP-4-2.54mm
Datasheetpdf iconOCIC CYTLP184(GB-TP)
In-Stock: 7,685
7,685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1125$ 0.56
50+$ 0.0905$ 4.53
150+$ 0.0794$ 11.91
500+$ 0.0712$ 35.60
3,000+$ 0.0645$ 193.50
6,000+$ 0.0612$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOCIC
PackagingSOP-4-2.54mm
Fall time9us
Output Current50mA
Rise time5us
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;100%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CYTLP184 is a small-outline SMD optocoupler suitable for SMT production. It consists of a GaAs LED and a phototransistor, with a smaller footprint than DIP packages, making it ideal for high-density SMT applications such as programmable controllers.

Features

AI Translation
  • Current Transfer Ratio (CTR) range: (CTR: 50~600% at IF =5mA, VCE =5V)
  • Input-output isolation voltage (Viso = 3750Vrms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Operating temperature: -55 to 110℃
  • Compliant with EU REACH and RoHS
  • UL certified (NO: E497745)
  • CQC certified (NO: CQC20001238559)

Applications

AI Translation
  • Switching power supplies, smart meters
  • Industrial control, measurement instruments
  • Office equipment, such as copiers
  • Home appliances, such as air conditioners, fans, water heaters, etc.