OCIC CYHCPL2630S(TP1)
| Produttore | OCICAsian Brands |
| Cod. Prod. | CYHCPL2630S(TP1) |
| Cod. LCSC | C3018813 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | 10Mbps high-speed optocoupler for logic gates |
| Scheda Tecnica |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | OCIC | |
| Imballo | SOP-8 | |
| Load Voltage | 7V | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | OCIC | |
| Imballo | SOP-8 | |
| Load Voltage | 7V | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
CYHCPL2630 and CYHCPL2631 are optocouplers consisting of an infrared LED and a high-speed integrated photodetector logic gate IC with strobe output. They are available in DIP-8, DIP8-M, and SMD8 packages.
Caratteristiche
Traduzione AI
- High-speed 10Mbit/s
- Common mode rejection 10kV/μs min. (CYHCPL2631)
- Operating temperature range -40 to 85°C
- Logic gate output
- High input-output isolation voltage (Viso = 5000 Vrms)
- Lead-free and RoHS compliant
Applicazioni
Traduzione AI
- Ground loop elimination
- LSTTL to TTL, LSTTL or 5V CMOS
- Line receiver
- Data transmission
- Switching power supply
- Pulse transformer
- Computer peripheral interface
- High-speed ground isolation
Disponibile: 420
420 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.0559 | $ 1.06 |
| 10+ | $ 0.8574 | $ 8.57 |
| 30+ | $ 0.7582 | $ 22.75 |
| 100+ | $ 0.6589 | $ 65.89 |
| 500+ | $ 0.6004 | $ 300.20 |
| 1,000+ | $ 0.5695 | $ 569.50 |
Package Standard1000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | OCIC | |
| Imballo | SOP-8 | |
| Load Voltage | 7V | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | OCIC | |
| Imballo | SOP-8 | |
| Load Voltage | 7V | |
| Power Dissipation | 85mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
CYHCPL2630 and CYHCPL2631 are optocouplers consisting of an infrared LED and a high-speed integrated photodetector logic gate IC with strobe output. They are available in DIP-8, DIP8-M, and SMD8 packages.
Caratteristiche
Traduzione AI
- High-speed 10Mbit/s
- Common mode rejection 10kV/μs min. (CYHCPL2631)
- Operating temperature range -40 to 85°C
- Logic gate output
- High input-output isolation voltage (Viso = 5000 Vrms)
- Lead-free and RoHS compliant
Applicazioni
Traduzione AI
- Ground loop elimination
- LSTTL to TTL, LSTTL or 5V CMOS
- Line receiver
- Data transmission
- Switching power supply
- Pulse transformer
- Computer peripheral interface
- High-speed ground isolation
C3018813 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



