OCIC CYMOC3052S(TP1)
| Manufacturer | OCICAsian Brands |
| MPN | CYMOC3052S(TP1) |
| LCSC Part # | C3018796 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV SOP-6-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-6-2.54mm | |
| Output Current | 100mA | |
| Load Voltage | 600V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.18V | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 330mW | |
| Features | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYMOC302X and CYMOC305X series are optocouplers consisting of a GaAs infrared diode and a photoTRIAC.
Features
AI Translation
- Peak breakdown voltage
- 400V: CYMOC302X
- 600V: CYMOC305X
- High input-output isolation voltage (Viso=5000V rms)
- Compact DIP package
- Lead-free, compliant with EU REACH and RoHS
- UL certified (NO.:E497745)
- CQC certified (NO:CQC20001238665)
Applications
AI Translation
- Industrial control
- Traffic lights
- Vending machines
- Solid state relays
- Ballasts
- Solenoid/valve control
- Static AC power switches
- Incandescent lamp dimmers
- Motor controllers
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2286 | $ 1.14 |
| 50+ | $ 0.1807 | $ 9.04 |
| 150+ | $ 0.1602 | $ 24.03 |
| 1,000+ | $ 0.1289 | $ 128.90 |
| 2,000+ | $ 0.1175 | $ 235.00 |
| 5,000+ | $ 0.1107 | $ 553.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | OCIC | |
| Packaging | SOP-6-2.54mm | |
| Output Current | 100mA | |
| Load Voltage | 600V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.18V | |
| Forward Current(If) | 60mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 330mW | |
| Features | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CYMOC302X and CYMOC305X series are optocouplers consisting of a GaAs infrared diode and a photoTRIAC.
Features
AI Translation
- Peak breakdown voltage
- 400V: CYMOC302X
- 600V: CYMOC305X
- High input-output isolation voltage (Viso=5000V rms)
- Compact DIP package
- Lead-free, compliant with EU REACH and RoHS
- UL certified (NO.:E497745)
- CQC certified (NO:CQC20001238665)
Applications
AI Translation
- Industrial control
- Traffic lights
- Vending machines
- Solid state relays
- Ballasts
- Solenoid/valve control
- Static AC power switches
- Incandescent lamp dimmers
- Motor controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



