LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OCIC CYMOC3022S(TP1) product image
  • CYMOC3022S(TP1) thumbnail 1
  • CYMOC3022S(TP1) thumbnail 2
  • CYMOC3022S(TP1) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OCIC CYMOC3022S(TP1)RoHS

Manufacturer
OCICAsian Brands
MPN
CYMOC3022S(TP1)
LCSC Part #
C3018792
Packaging
SOP-6-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV SOP-6-2.54mm
Datasheetpdf iconOCIC CYMOC3022S(TP1)
In-Stock: 183
183 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2053$ 0.21
10+$ 0.1624$ 1.62
30+$ 0.144$ 4.32
100+$ 0.121$ 12.10
500+$ 0.1108$ 55.40
1,000+$ 0.0995$ 99.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOCIC
PackagingSOP-6-2.54mm
Output Current100mA
Load Voltage400V
Reverse Voltage6V
Voltage - Forward(Vf)1.18V
Forward Current(If)60mA
Input typeDC
Isolation Voltage(Vrms)5kV
Number of Channels1
Total Power Dissipation(Pd)330mW
Features-
Operating Temperature-55℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CYMOC302X and CYMOC305X series are optocouplers consisting of a GaAs infrared diode and a photoTRIAC.

Features

AI Translation
  • Peak breakdown voltage
  • 400V: CYMOC302X
  • 600V: CYMOC305X
  • High input-output isolation voltage (Viso=5000V rms)
  • Compact DIP package
  • Lead-free, compliant with EU REACH and RoHS
  • UL certified (NO.:E497745)
  • CQC certified (NO:CQC20001238665)

Applications

AI Translation
  • Industrial control
  • Traffic lights
  • Vending machines
  • Solid state relays
  • Ballasts
  • Solenoid/valve control
  • Static AC power switches
  • Incandescent lamp dimmers
  • Motor controllers