PJSEMI LM2904V
| Manufacturer | PJSEMIAsian Brands |
| MPN | LM2904V |
| LCSC Part # | C30187479 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Industry-standard dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | PJSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904V consists of two independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. The minimum operating voltage is 3V and the maximum operating voltage is 32V. The LM2904V provides a 1MHz gain-bandwidth product at approximately 350uA per amplifier and is unity-gain stable. In addition, the LM2904V features low input offset voltage with a typical value of 3mV at room temperature. Its wide operating temperature range makes it suitable for most application environments. All op-amp circuits easily implemented in single-supply voltage systems can utilize the standard 5V supply from digital systems directly, eliminating the need for additional power supplies.
Features
- Low power consumption: 350uA/single
- Wide operating voltage: 3V~32V
- Unity-gain stable
- Gain bandwidth product: 1MHz
- Slew rate: 0.3 V/us
- Low input offset voltage: 3mV (Typ)
- Package: SOP-8
Applications
- Commercial network and server power supply units
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Programmable logic controllers
- Motor control for various types of motors
- AC, string, central inverters and variable frequency drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1584 | $ 0.79 |
| 50+ | $ 0.1244 | $ 6.22 |
| 150+ | $ 0.1098 | $ 16.47 |
| 500+ | $ 0.0916 | $ 45.80 |
| 2,500+ | $ 0.0835 | $ 208.75 |
| 4,000+ | $ 0.0787 | $ 314.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | PJSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 350uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904V consists of two independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. The minimum operating voltage is 3V and the maximum operating voltage is 32V. The LM2904V provides a 1MHz gain-bandwidth product at approximately 350uA per amplifier and is unity-gain stable. In addition, the LM2904V features low input offset voltage with a typical value of 3mV at room temperature. Its wide operating temperature range makes it suitable for most application environments. All op-amp circuits easily implemented in single-supply voltage systems can utilize the standard 5V supply from digital systems directly, eliminating the need for additional power supplies.
Features
- Low power consumption: 350uA/single
- Wide operating voltage: 3V~32V
- Unity-gain stable
- Gain bandwidth product: 1MHz
- Slew rate: 0.3 V/us
- Low input offset voltage: 3mV (Typ)
- Package: SOP-8
Applications
- Commercial network and server power supply units
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Programmable logic controllers
- Motor control for various types of motors
- AC, string, central inverters and variable frequency drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



