LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MGR0W2J0125A10 product image
  • MGR0W2J0125A10 thumbnail 1
  • MGR0W2J0125A10 thumbnail 2
  • MGR0W2J0125A10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MGR0W2J0125A10RoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MGR0W2J0125A10
LCSC Part #
C30187469
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 1.2MΩ ±5% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconUNI-ROYAL MGR0W2J0125A10
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0553$ 0.55
100+$ 0.0437$ 4.37
300+$ 0.0379$ 11.37
1,000+$ 0.0336$ 33.60
5,000+$ 0.0301$ 150.50
10,000+$ 0.0284$ 284.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D3.5xL9.5mm
Resistance1.2MΩ
Power(Watts)500mW
TypeGlass Glaze Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece