UNI-ROYAL MGR02WJ0683A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MGR02WJ0683A10 |
| LCSC Part # | C30187458 |
| Package | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 68kΩ ±5% 2W Through Hole,D5xL15.5mm |
| Description | Carbon Film Resistor 68kΩ 2W ±200ppm/℃ ±5% Through Hole,D5xL15.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D5xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
220 
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0824 $ 0.0800 | $ 0.40 |
50+ | $ 0.0805 $ 0.0781 | $ 3.91 |
150+ | $ 0.0792 $ 0.0769 | $ 11.54 |
500+ | $ 0.0779 $ 0.0756 | $ 37.80 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$